text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F206-I/P

PIC10F Series 0.75 kB Flash 24 B RAM 8-Bit Flash Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC10F206-I/P - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 768B
RAM Size: 24B
Speed: 4MHz
No of I/O Lines: 3
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The PIC10F206-I/P is a 24 B RAM and 0.75 kB flash 8-bit microcontroller, available in through hole PDIP-8 package.

Features:

  • Available in either SOT-23 or 2x3 DFN packaging
  • Precision 4 MHz internal oscillator
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • Comparator
  • 25 mA source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1320
Multiple Of:
60
Total
$910.80
USD
Quantity
Unit Price
60
$0.745
180
$0.725
240
$0.72
600
$0.705
900+
$0.69
Product Variant Information section