text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12C509A-04E/SM

PIC12C Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12C509A-04E/SM - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 41B
Speed: 4MHz
No of I/O Lines: 5
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PIC12C509A-04E/SM is a low-cost, high-performance 8-Bit CMOS Microcontroller with 41 B RAM and 1024 x 12 Bit EEPROM, available in surface mount SOIC-8 package.

This device can be easily adapted for automotive, industrial, appliances and consumer entry-level product applications.

Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • All instructions are single cycle (1 ms) except for program branches which are two-cycle
    • Operating speed:
      • DC - 4 MHz clock input
      • DC - 1 ms instruction cycle
    • 12-bit wide instructions
    • 8-bit wide data path
  • Peripheral Features:
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-On Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code-protection
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$864.00
USD
Quantity
Unit Price
90
$1.66
180
$1.64
270
$1.63
450+
$1.60
Product Variant Information section