text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12C509A-04I/SN

PIC12C Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Microchip PIC12C509A-04I/SN - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 41B
Speed: 4MHz
No of I/O Lines: 6
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

This powerful (1µsecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package.

PIC12C509A-04I-SN is part of the PIC12C Series family with a 8-Bit Flash Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in SOIC package. This device is lead free.

Features:

  • Precision 4 MHz internal oscillator
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100 nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection

Applications:

  • Automotive
  • Industrial
  • Appliances
  • Consumer entry-level product?
    Pricing Section
    Global Stock:
    500
    USA:
    500
    500
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    5 Weeks
    Minimum Order:
    15
    Multiple Of:
    1
    Total
    $24.60
    USD
    Quantity
    Unit Price
    15
    $1.64
    30
    $1.62
    75
    $1.60
    150
    $1.58
    300+
    $1.55
    Product Variant Information section