Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
PIC12CE519-04I/SN
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
100 par Tube
SOIC-8
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
***UPDATE OF PCN112000/LOCATION CHANGE***Revision History: April 02, 2025: Issued initial notification. March 13, 2026: Issued final notification. Attached the Qualification Report. Provided the estimated first ship date to be on April 17, 2026. Added column "Change (Yes/No)" in the pre and post change table.Product Category: 8-Bit Microcontrollers, KEELOQ® Decoder DevicesNotification Subject: CCB 7364.014 Final Notice: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected HCS515, PIC12CE518, PIC12CE519, PIC12CE673, PIC12CE674, PIC16CE623, PIC16CE624, PIC16CE625 and PIC16F639 device families of 120k technology available in various packages.Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected HCS515, PIC12CE518, PIC12CE519, PIC12CE673, PIC12CE674, PIC16CE623, PIC16CE624, PIC16CE625 and PIC16F639 device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected HCS515, PIC12CE518, PIC12CE519, PIC12CE673, PIC12CE674, PIC16CE623, PIC16CE624, PIC16CE625 and PIC16F639 device families of 120k technology available in various packages.Reason:Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
PIC12CE519-04I/SN is part of the PIC12C Series family with a 8-Bit CMOS Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in SOIC package. This device is lead free.
Features:
To learn more about the PIC12CE519 product family, Click Here.
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.