text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F1572-I/SN

PIC12F Series 3.5 kB Flash 256 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12F1572-I/SN - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 6
InterfaceType / Connectivity: LIN/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$690.00
USD
Quantity
Unit Price
25
$0.76
50
$0.75
125
$0.73
300
$0.715
750+
$0.69
Product Variant Information section