text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F617-E/P

PIC12F Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12F617-E/P - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 5
Peripherals: Analog Comparators/On-Chip-ADC/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The PIC12F617-E/P is a Part of PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit Flash Microcontroller.

The PIC12F617 has a host of features intended to maximize system reliability, minimize cost through elimination of external components, provide power-saving features and offer code protection.

Features:

  • Self Read-Write Flash Program Memory
  • Internal 4/8 MHz oscillator
  • Comparator with hysterisis (user configurable)
  • Mid-Range core with 35 Instruction, 8 Stack Levels
  • 25mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Enhanced Capture Compare PWM (Pulse Width Modulation)
  • Wide Operating Voltage (2.0 V – 5.5 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,740
Factory Lead Time:
33 Weeks
Minimum Order:
720
Multiple Of:
60
Total
$856.80
USD
Quantity
Unit Price
60
$1.24
120
$1.23
180
$1.22
300
$1.21
600+
$1.19
Product Variant Information section