text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C558-04I/SO

PIC16C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C558-04I/SO - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
The PIC16C558-04I/SO are 18, 20 and 28-Pin EPROM-based members of the versatile PIC16CXX family of low cost, high performance, CMOS, fully-static, 8-bit microcontrollers.It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in SOIC package. This device is lead free.

 

This powerful (200 nanosecond instruction execution) yet easy-to-program  CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.
 
Features :

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single-cycle instructions (200 ns), except for program branches which are two-cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 20 ns instruction cycle
  • Peripheral Features:
    • 13-22 I/O pins with individual direction control
      • Pull-up resistors on PORTB
    • High current sink/source for direct LED drive
    • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Special Microcontroller Features:
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code protection
    • Power saving SLEEP mode
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 5.5 V
<
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
210
Multiple Of:
42
Total
$978.60
USD
Quantity
Unit Price
5
$4.99
20
$4.87
30
$4.83
75
$4.76
125+
$4.66
Product Variant Information section