text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C620A-20I/SS

PIC16C Series 896 B Flash 96 B SRAM SMT 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C620A-20I/SS - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 896B
RAM Size: 96B
Speed: 20MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16C620A-20I/SS is a 20-Pin ROM/ EPROM-based members of the versatile PICmicro family of low cost, high performance, CMOS, fullystatic, 8-bit microcontroller. The PIC16C62X devices have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features:

  • 13 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset
  • Programmable code protection
  • Power saving SLEEP mode
  • Low power, high speed CMOS EPROM technology
  • Fully static design
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,350
Factory Lead Time:
5 Weeks
Minimum Order:
402
Multiple Of:
67
Total
$904.50
USD
Quantity
Unit Price
67
$2.33
134
$2.31
201
$2.30
268
$2.29
335+
$2.25
Product Variant Information section