text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C62B-20/SP

PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Microchip PIC16C62B-20/SP - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C62B-20/SP is part of the PIC16C6X Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in a SDIP package. This device is lead free.

 

Features:

 

  •  High Performance RISC CPU:
  • Only 35 instructions to learn
  • All single cycle instructions, except for program branches which are two-cycle
  • Operating speed:
    •  DC - 20 MHz clock input
    •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler,can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture, Compare, PWM module
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating range 2.5 V to 6 V
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.00
USD
Quantity
Unit Price
10
$4.00
25
$3.94
40
$3.91
100
$3.85
150+
$3.78
Product Variant Information section