text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C717/P

PIC16C Series 3.5 KB Flash 256 B RAM Through Hole 8-Bit Microcontroller -PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C717/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications
PIC16C717/P is part of the PIC16C71x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.

The PIC16C717 features 6 channels of 10-bit Analog-to-Digital (A/D) converter with 2 additional timers and a capture/compare/PWM function that make it ideal for more sophisticated applications requiring higher levels of A/D in automotive, industrial, appliances and consumer applications.

Features:

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single-cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler can be incremented during Sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • In-Circuit Serial Programming™ (ICSP™)
    • Wide operating voltage range: 2.5 V to 5.5 V
    • High Sink/Source Current 25/25 mA
    • Commercial, Industrial and Extended temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,075
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$817.50
USD
Quantity
Unit Price
25
$3.40
50
$3.36
75
$3.34
100
$3.32
125+
$3.27
Product Variant Information section