text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C77-10I/P

PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C77-10I/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 10MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The PIC16C77-10I/P is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features:

  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
920
Factory Lead Time:
5 Weeks
Minimum Order:
90
Multiple Of:
10
Total
$913.50
USD
Quantity
Unit Price
10
$10.41
20
$10.33
30
$10.29
40
$10.25
50+
$10.15
Product Variant Information section