Référence fabricant
PIC16CE625-04I/P
PIC16C Series 3.5 kB Flash 128 B SRAM 8-Bit Microcontroller - PDIP-18
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :25 par Tube Style d'emballage :PDIP-18 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Microchip PIC16CE625-04I/P - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected HCS515, PIC12CE518, PIC12CE519, PIC12CE673, PIC12CE674, PIC16CE623, PIC16CE624, PIC16CE625 and PIC16F639 device families of 120k technology available in various packages.Reason:Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip PIC16CE625-04I/P - Caractéristiques techniques
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | EPROM |
| RAM Size: | 128B |
| Speed: | 20MHz |
| No of I/O Lines: | 13 |
| Peripherals: | Analog Comparators/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Style d'emballage : | PDIP-18 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Features:
- High Performance RISC CPU:
- Only 35 instructions to learn
- All single-cycle instructions (200 ns), except for program branches which are two-cycle
- Operating speed:
- DC - 20 MHz clock input
- DC - 200 ns instruction cycle
- Peripheral Features:
- 13 I/O pins with individual direction control
- High current sink/source for direct LED drive
- Analog comparator module with:
- Two analog comparators
- Programmable on-chip voltage reference (VREF) module
- Programmable input multiplexing from device inputs and internal voltage reference
- Comparator outputs can be output signals
- CMOS Technology:
- Low-power, high-speed CMOS EPROM/EEPROM technology
- Fully static design
- Wide operating voltage range from 2.5 V to 5.5 V
- Commercial, industrial and extended temperature range
To learn more about the PIC16CE62x series product , Click Here
Emballages disponibles
Qté d'emballage(s) :
25 par Tube
Style d'emballage :
PDIP-18
Méthode de montage :
Through Hole