text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F627-04I/P

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F627-04I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SCI/USART
Peripherals: Analog Comparators/PWM/SCI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications
PIC16F627-04I/P is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free.
 
The high performance of the PIC16F62X family can be attributed to a number of architectural features commonly found in RISC microprocessors. To begin with, the PIC16F62X uses a Harvard architecture, in which, program and data are accessed from separate memories using separate buses. This improves bandwidth over traditional Von Neumann architecture where program and data are fetched from the same memory.

Separating program and data memory further allows instructions to be sized differently than 8-bit wide data word. Instruction opcodes are 14-bits wide making it possible to have all single-word instructions.

 Features:
 
  • Low voltage programming
  • low speed Clock mode
  • Programmable BOR
  • 4 MHz internal RC oscillator
  • on-chip voltage reference
  • 128 bytes of EEPROM Data Memory
  • Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    9,175
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    275
    Multiple Of:
    25
    Total
    $849.75
    USD
    Quantity
    Unit Price
    10
    $3.27
    25
    $3.22
    40
    $3.20
    100
    $3.15
    150+
    $3.09
    Product Variant Information section