text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F636-I/ML

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F636-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,732
Factory Lead Time:
6 Weeks
Minimum Order:
455
Multiple Of:
91
Total
$878.15
USD
Quantity
Unit Price
91
$1.99
182
$1.97
273
$1.96
364
$1.95
455+
$1.93
Product Variant Information section