text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F886-E/SS

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F886-E/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 24
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
329
Multiple Of:
47
Total
$931.07
USD
Quantity
Unit Price
47
$2.93
94
$2.90
141
$2.88
188
$2.87
235+
$2.83
Product Variant Information section