text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC620A-04I/SS

PIC16 Series 896 B Flash 96 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Microchip PIC16LC620A-04I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 896B
RAM Size: 96B
Speed: 40MHz
No of I/O Lines: 13
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LC620A-04I/SS is a part of PIC16 Series 96 B RAM 512 x 14 EPROM 8-Bit CMOS Microcontroller, Available in 20-pin SSOP package.

The PIC16C62X devices are 18 and 20-Pin ROM/ EPROM-based members of the versatile PICmicro® family of low cost, high performance, CMOS, fullystatic, 8-bit microcontrollers.

Features:

  • OSC selection
  • RESET
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Interrupts
  • Watchdog Timer (WDT)
  • SLEEP
  • Code protection
  • ID Locations
  • In-Circuit Serial Programming
Pricing Section
Global Stock:
469
USA:
469
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.28
125
$2.25
250+
$2.20
Product Variant Information section