Manufacturer Part #
PIC16LF1903-I/SO
PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC16LF1903-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16LF1903-I/SO - Technical Attributes
Attributes Table
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 7kB |
| RAM Size: | 256B |
| Speed: | 20MHz |
| No of I/O Lines: | 25 |
| Peripherals: | LCD Segments/On-Chip-ADC/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC16LF1903-I/SO is a 256 B RAM, 8-bit CMOS microcontroller with LCD driver and nanoWatt XLP technology. It is available in 28 pin SOIC package.
Features:
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- 72 LCD segment drive support
- Internal 16 MHz oscillator
- 11 Channel 10b ADC with Voltage Reference
- Integrated Temperature Indicator
- 25 mA Source/Sink current I/O
- One 8-bit Timers (TMR0)
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (EWDT)
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- Operating Voltage (1.8 V – 3.6 V)
- NanoWatt XLP Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
27
$1.46
81
$1.44
135
$1.43
270
$1.41
540+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount