text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1933-I/SS

PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Microchip PIC16LF1933-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: SPI
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF1933-I/SS is a part of PIC16LF Series Microcontrollers. It can sustain a operating temperature ranging from -40°C to 125°C, it is available in SOIC-28 package.

Features:

  • High-Performance RISC CPU:
  • Only 49 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC – 32 MHz oscillator/clock input
    • DC – 125 ns instruction cycle
  • Up to 16 K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Special Microcontroller Features:
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%, typical
    • Software selectable frequency range from 32 MHz to 31 kHz
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Peripheral Features:
  • Up to 35 I/O Pins and 1 Input-only pin:
    • High-current source/sink for direct LED drive
    • Individually programmable Interrupt-on-pin change pins
    • Individually programmable weak pull-ups
  • Integrated LCD Controller:
    • Up to 96 segments
    • Variable clock input
    • Contrast control
    • Internal voltage reference selections
Pricing Section
Global Stock:
3,234
USA:
3,234
24,290
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
10
$2.08
25
$2.05
50
$2.03
125
$2.00
250+
$1.95
Product Variant Information section