text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF627-04/SO

PIC16 Series 1.75 KB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF627-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SCI/USART
Peripherals: Analog Comparators/PWM/SCI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16LF627-04/SO is a part of PIC16LF series Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in SOIC-18 package.

The PIC16F62X uses a Harvard architecture, in which, program and data are accessed from separate memories using separate buses. This improves bandwidth over traditional Von Neumann architecture where program and data are fetched from the same memory. Separating program and data memory further allows instructions to be sized differently than 8-bit wide data word.

Features:

  • OSC selection
  • RESET
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-Up Timer (OST)
  • Brown-out Reset (BOD)
  • Interrupts
  • Watchdog Timer (WDT)
  • SLEEP
  • Code protection
  • ID Locations
  • In-circuit Serial Programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
294
Multiple Of:
42
Total
$832.02
USD
Quantity
Unit Price
10
$3.01
25
$2.96
50
$2.93
100
$2.90
200+
$2.83
Product Variant Information section