text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF87-I/SS

PIC16 Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF87-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LF87-I/SS is a Part of PIC16 Series 368 B RAM 7 kB Flash 8-Bit Enhanced Microcontroller, Available in 20-Pin SSOP Package.

The PIC16F87 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, an Addressable USART and 2 Comparators that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • Capture, Compare, PWM (CCP) module:
    • Capture is 16-bit, max. resolution is 12.5 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 10-bit, 7-channel Analog-to-Digital Converter
  • Synchronous Serial Port (SSP) with SPI™
  • (Master/Slave) and I2C™ (Slave)
  • Dual Analog Comparator module:
    • Programmable on-chip voltage reference
    • Programmable input multiplexing from device inputs and internal voltage reference
    • Comparator outputs are externally accessible
  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: > 40 years
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins
  • Wide operating voltage range: 2.0 V to 5.5 V

Applications:

  • Automotive
  • Industrial
  • Consumer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
536
Factory Lead Time:
20 Weeks
Minimum Order:
201
Multiple Of:
67
Total
$898.47
USD
Quantity
Unit Price
201+
$4.47
Product Variant Information section