text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F1220-E/SS

PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F1220-E/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 25MHz
No of I/O Lines: 16
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC18F1220-E/SS is a nanoWatt Technology microcontroller which features six enhanced power-managed "software controlled" modes, power consumption as low as 0.1 microamps in standby mode and a wide operating voltage range from 2- to 5.5-volts which makes this device ideal for battery managed applications.

Features:

  • Internal Oscillator
  • Self Programming
  • ICD
  • nW
  • 40MHz Max.Speed
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
268
Multiple Of:
67
Total
$1,015.72
USD
Quantity
Unit Price
67
$3.88
134
$3.84
201+
$3.79
Product Variant Information section