text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2221-I/SS

PIC18F Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2221-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
PIC18F2221-I/SS is a 8-bit Microcontroller has 4 Kbytes of Flash Program Memory in a 28 Pin SSOP package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F2221 is a powerful 10 MIPS (100 nanosecond instruction execution), yet easy-to-program (only 77 single word instructions) CMOS Flash-based 8-bit microcontroller into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and provides a seamless migration path of software code to higher levels of hardware integration.

Features:

  • CPU:
    • Up to 10 MIPS Performance at 3 V
    • C compiler optimized RISC architecture
    • 8x8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support-31 kHz to 8 MHz
    • Fail-Safe Clock Monitor- allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Voltage range; 2.0 V to 5.5 V
    • Run, Idle and SLEEP modes
  • Analog Features:
    • 10-bit ADC, 12 channels, 100 K samples per second
    • Low Voltage Detection Module
    • Brown-out-Reset Module
    • Two Analog Comparators
  • Peripherals:
    • Master Synchronous Serial Port supports SPI™ and I2C™ master and slave mode
    • EUSART module including LIN bus support
    • Four Timer modules
    • Two Capture Compare PWM modules
    • Parallel Slave Port
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,363
Factory Lead Time:
5 Weeks
Minimum Order:
282
Multiple Of:
47
Total
$1,023.66
USD
Quantity
Unit Price
47
$3.76
94
$3.72
141
$3.70
188
$3.68
235+
$3.63
Product Variant Information section