Référence fabricant
PIC18F4620-E/P
PIC18F Series 64 KB Flash 3.8 KB RAM 25 MHz 8-Bit Microcontroller - PDIP-40
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10 par Tube Style d'emballage :PDIP-40 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Microchip PIC18F4620-E/P - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Microchip PIC18F4620-E/P - Caractéristiques techniques
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 3.8kB |
| Speed: | 25MHz |
| No of I/O Lines: | 36 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 13-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | PDIP-40 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
Features:
- CPU:
- Up to 10 MIPS performance
- C compiler optimized RISC architecture
- 8 x 8 Single Cycle Hardware Multiply
- System:
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails
- Watchdog Timer with separate RC oscillator
- Wide operating Voltage range; 2.0 V to 5.5 V
- NanoWatt Power Managed Modes:
- Run, Idle and Sleep modes
- Idle mode currents down to 5.8 uA typical
- Sleep mode currents down to 0.1 uA typical
- Analog Features:
- 10-bit ADC, 13 channels
- 100K samples per second
- Programmable Low Voltage Detection Module
- Programmable Brown-out Reset module
- Two Analog comparators with input multiplexing
- EUSART module including LIN bus support
- Four Timer Modules
- Up to 5 PWM outputs
- Up to 2 Capture / Compare
To learn more about the PIC18FX product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
10 par Tube
Style d'emballage :
PDIP-40
Méthode de montage :
Through Hole