
Manufacturer Part #
PIC18F87K22-I/PT
PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - TQFP-80
Product Specification Section
Microchip PIC18F87K22-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Part Status:
Active
Active
Microchip PIC18F87K22-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 4kB |
Speed: | 64MHz |
No of I/O Lines: | 69 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 11 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.22
5
$5.14
20
$5.02
50
$4.94
125+
$4.80
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-80
Mounting Method:
Surface Mount