text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF1320-I/SO

PIC18 Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF1320-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: On-Chip-ADC/PWM/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
The PIC18LF1320-I/SO is a part of PIC18LF series Microcontroller. It has an operating temperature ranging from -40ºC to +150ºC. It comes in SOIC-18 package.

Features:

  • Low-Power Features:
    • Power Managed modes:
      • Run: CPU on, peripherals on
      • Idle: CPU off, peripherals on
      • Sleep: CPU off, peripherals off
    • Power Consumption modes:
      • PRI_RUN: 150 μA, 1 MHz, 2 V
      • PRI_IDLE: 37 μA, 1 MHz, 2 V
      • SEC_RUN: 14 μA, 32 kHz, 2 V
  • Oscillators:
    • Four Crystal modes:
      • LP, XT, HS: up to 25 MHz
      • HSPLL: 4-10 MHz (16-40 MHz internal)
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
  • Peripheral Highlights:
    • High current sink/source 25 mA/25 mA
    • Three external interrupts
    • Enhanced Capture/Compare/PWM (ECCP) module:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead time
      • Auto-Shutdown and Auto-Restart
      • Capture is 16-bit, max resolution 6.25 ns (TCY/16)
      • Compare is 16-bit, max resolution 100 ns (TCY)
    • Compatible 10-bit, up to 13-channel Analog-to-Digital Converter module (A/D) with programmable acquisition time
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • Flash/Data EEPROM Retention: > 40 years
    • Self-programmable under software control
    • Priority levels for interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
Pricing Section
Global Stock:
0
USA:
0
8,676
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
210
Multiple Of:
42
Total
$840.00
USD
Quantity
Unit Price
10
$4.23
20
$4.18
40
$4.13
75
$4.09
150+
$4.00
Product Variant Information section