text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L101F2U6ATR

STM8L Series 4 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8L101F2U6ATR - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1.5kB
Speed: 16MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,022.00
USD
Quantity
Unit Price
3,000+
$0.674
Product Variant Information section