text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L101G2U6

STM8L Series 4 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
STMicroelectronics STM8L101G2U6 - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1.5kB
Speed: 16MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  UFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,940
USA:
2,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Unit Price
1
$0.61
40
$0.595
125
$0.58
250
$0.57
750+
$0.545
Product Variant Information section