text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S103F2P3

STM8S Series 4 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8S103F2P3 - Technical Attributes
Attributes Table
Family Name: STM8
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1480
Multiple Of:
74
Total
$1,169.20
USD
Quantity
Unit Price
1
$0.895
30
$0.87
75
$0.85
200
$0.83
400+
$0.79
Product Variant Information section