text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP231DAK3

STM32MP2 Series 1.5 GHz/400 MHz 3.6 V Surface Mount Microprocessor - VFBGA-424

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP231DAK3 - Technical Attributes
Attributes Table
InterfaceType / Connectivity: CAN/Ethernet/GPIO/I2C/LVDS/SPI/UART/USB
Data Bus Width: 64b
RAM Size: 776kB
Clock Frequency-Max: 1.5GHz
I/O Voltage-Max: 3.3V
Package Style:  VFBGA-424
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
714
Multiple Of:
714
Total
$7,953.96
USD
Quantity
Unit Price
714+
$11.14
Product Variant Information section