text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX7D5EVM10SD

Processors - Application Specialized i.MX 7Dual: Rev 1.3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX7D5EVM10SD - Technical Attributes
Attributes Table
Family Name: i.MX7D
Core Processor: ARM® Cortex®-A7, ARM® Cortex®-M4
Program Memory Type: ROM
RAM Size: 256kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/UART
Clock Frequency-Max: 1GHz
I/O Voltage-Max: 3.3V
Operating Temp Range: -20°C to +105°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
34 Weeks
Minimum Order:
168
Multiple Of:
84
Total
$4,510.80
USD
Quantity
Unit Price
84+
$26.85
Product Variant Information section