text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G066M04GBG#AC0

RZ/A3M built-in 128MB DDR3L 17MMGBA(BULK)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Renesas R9A07G066M04GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/A3M
Core Processor: ARM Cortex A55
RAM Size: 128kB
Cache Memory Size: 320kB
Data Bus Width: 64b
InterfaceType / Connectivity: I2C/SCI/SPI/USB
Clock Frequency-Max: 1GHz
No of I/O Lines: 70
Number Of Timers: 3
Supply Voltage: 1.05V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 244
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$14.18
USD
Quantity
Unit Price
1
$14.18
4
$13.97
10
$13.84
25
$13.70
40+
$13.50
Product Variant Information section