text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F1SR2M

Single Channel 70 V 4170 Vrms 40% CTR SMT Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi CNY17F1SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$716.00
USD
Quantity
Unit Price
1,000
$0.182
3,000
$0.179
5,000
$0.177
10,000
$0.175
20,000+
$0.172
Product Variant Information section