text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3H7-G

Single Channel 3750 Vrms Phototransisor Photocoupler Surface Mount - SSOP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL3H7-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Features & Applications

The EL3H7-G is a Single Channel Surface Mount Phototransisor Photocoupler, available in SSOP-4 Package.

The EL3H7-G series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector encapsulated with green compound.

Features:

  • Halogens free
  • Current transfer ratio
    • (CTR: 50~600% at IF =5mA, VCE =5V)
    • (CTR: 40~320% at IF =10mA, VCE =5V)
  • High isolation voltage between input and output (Viso=3750 V rms )
  • Compact 4 Pin SSOP with a 2.0 mm profile
  • Pb free and RoHS compliant

Applications:

  • DC-DC Converters
  • Programmable controllers
  • Telecommunication equipments
  • Signal transmission between circuits of different potentials and impedances?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20100
Multiple Of:
150
Total
$3,457.20
USD
Quantity
Unit Price
125
$0.19
300
$0.187
1,250
$0.182
3,000
$0.179
12,500+
$0.172
Product Variant Information section