text.skipToContent text.skipToNavigation

Manufacturer Part #

IL4218

IL4218 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Vishay IL4218 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 800V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$3,000.00
USD
Quantity
Unit Price
50
$1.58
150
$1.56
500
$1.54
1,000
$1.52
2,000+
$1.50
Product Variant Information section