Manufacturer Part #
LTV-817S-A
OPTOCOUPLER, PTR, 50%, 5KV, 4 PIN,SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
LITEON LTV-817S-A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5kV |
| Output Voltage-Max: | 35V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 200mW |
| Output Type: | Transistor |
| CTR-Min: | 80% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0977
3,000
$0.0951
5,000
$0.094
20,000
$0.0909
30,000+
$0.0889
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SMD-4
Mounting Method:
Surface Mount