text.skipToContent text.skipToNavigation

Manufacturer Part #

H-178C

H178C Series Ø 5 mm Single Interlocking LED Holder - T-1 3/4

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H-178C - Technical Attributes
Attributes Table
Type: Holder
Shape: Rectangular
Color: Black
Material: Nylon
Accessory Used For: LED
Features & Applications

The H-178C is a part of H-178C series Single 0.120 Center Line 2-Lead Black LED Holder .

Product Features:

  • Single Level
  • Right Angle
  • Made of Molded Nylon
  • 5 mm LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
100
$0.215
400
$0.21
1,250
$0.205
2,500+
$0.199
Product Variant Information section