text.skipToContent text.skipToNavigation

Manufacturer Part #

LTM-8647AHR

Red Dual Digit 0.54 inch 14 Segment 2.3 mcd LED Display with IC Driver

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTM-8647AHR - Technical Attributes
Attributes Table
Display Type: Fourteen Segment AlphaNumeric
Digit/Alpha/Matrix Size: 0.54in
Color: Red
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,048.00
USD
Quantity
Unit Price
5
$5.25
20
$5.19
30
$5.17
75
$5.13
125+
$5.08
Product Variant Information section