text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0223-200F

553 Series Green Yellow 3 mm 60° 1.6/5 mcd 1.9/1.8 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0223-200F - Technical Attributes
Attributes Table
Color: Green / Yellow
Forward Voltage: 1.9V/1.8V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd/5mcd
Viewing Angle: 60°
Mounting Method: Through Hole
Features & Applications

The 553-0223-200F is a 3 mm diameter BI-level housing right angle (green/yellow) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.405 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 553-xxxx-306 Bi-Level Array

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$772.00
USD
Quantity
Unit Price
10
$2.05
25
$2.02
50
$2.00
125
$1.97
250+
$1.93
Product Variant Information section