text.skipToContent text.skipToNavigation

Manufacturer Part #

598-2D00-127F

RA SMLED WHITE 5MA 7RL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-2D00-127F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 2.9mV
Forward (Drive) Current: 5mA
Intensity: 417mcd
Viewing Angle: 30°
Operating Temp Range: -40°C to +85°C
Dimension: H  1.45mm x L  1.6mm x W  0.6mm x D  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$811.20
USD
Quantity
Unit Price
4,000
$0.0697
8,000+
$0.0676
Product Variant Information section