text.skipToContent text.skipToNavigation

Manufacturer Part #

607-2212-110F

607 Series Green 7 mm 50 mcd 12 V Recess LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 607-2212-110F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 2V
Forward (Drive) Current: 15mA
Intensity: 50mcd
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  17.2mm x D  8.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$830.00
USD
Quantity
Unit Price
10
$3.52
25
$3.46
40
$3.44
100
$3.39
150+
$3.32
Product Variant Information section