text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21/R6C-AP2R1B/2T

Red 3.2 x 2.8 x 1.9 mm Ø 2.4 mm 120º Clear 140 mcd 2 V LED SMT - PLCC-2

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Everlight 67-21/R6C-AP2R1B/2T - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.1mm x W  2.7mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,930.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0985
6,000+
$0.0965
Product Variant Information section