text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD264-UBD

CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
VCC CMD264-UBD - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 4.9V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 45°
Dimension (Inch): H  0.177in x D  0.128in
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,210.00
USD
Quantity
Unit Price
100
$1.25
200
$1.24
300
$1.23
500+
$1.21
Product Variant Information section