text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD383UBC/H2

CMD383 Series Blue Ø5 mm 24° 350 mcd 4.9 V Non-Diffused Through Hole LED-T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD383UBC/H2 - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Non Diffused
Forward Voltage: 4.9V
Forward (Drive) Current: 20mA
Intensity: 350mcd
Viewing Angle: 24°
Dimension (Inch): H  0.177in x D  0.128in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,660.00
USD
Quantity
Unit Price
100
$2.38
200
$2.36
300+
$2.33
Product Variant Information section