text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A7465

SMARTLED 0603

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65113A7465 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 355mcd
Viewing Angle: 130°
Wavelength: 589nm
Rated Power: 0.04W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
32000
Multiple Of:
4000
Total
$803.20
USD
Quantity
Unit Price
4,000
$0.0266
8,000
$0.0261
12,000
$0.0259
16,000
$0.0257
20,000+
$0.0251
Product Variant Information section