text.skipToContent text.skipToNavigation

Manufacturer Part #

WP1533BQ/ID

Red 4.7 mm 60º 70 mcd 2 V Tinted Diffused Right Angle Singe LED Indicator

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP1533BQ/ID - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 60°
Dimension: H  5.9mm x L  13.5mm x W  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
820
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,100.00
USD
Quantity
Unit Price
820
$0.21
2,460+
$0.205
Product Variant Information section