text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP5-375

PLP Series Ø5 mm 0.375 inch (9.5 mm) length Panel Mount Press Fit Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PLP5-375 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
100
$0.45
300
$0.435
1,000
$0.425
1,500+
$0.415
Product Variant Information section