text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL025T-1FG484M

M2GL025 Series 1.2 V 27696 LUTs 267 I/O Surface Mount FPGA - FPBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip M2GL025T-1FG484M - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 267
No of Logic Elements: 27696
Memory Density: 1104kb
Supply Voltage: 1.14V to 2.625V
Interface: Serial
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$10,862.40
USD
Quantity
Unit Price
60+
$181.04
Product Variant Information section