Manufacturer Part #
A6850KLTR-T
A8060 Series 50 mA Dual Channel Hall Effect Switch Interface IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A6850KLTR-T - Technical Attributes
Attributes Table
| Supply Voltage: | 4.75V to 26.5V |
| ESD Voltage-Max: | 4.5kV |
| Output Type: | Voltage |
| Supply Current: | 5mA |
| Interface: | 2-Wire |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount