Manufacturer Part #
001-0009
Antenna, 2.4/5.5 GHz Dipole Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 001-0009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 001-0009 - Technical Attributes
Attributes Table
| Antenna Type: | Tilt/Whip |
| Operating Frequency: | 2.4GHz to 5.85GHz |
| Gain: | 2dB |
| VSWR: | 2 |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$14.53
100
$14.45
150
$14.40
200
$14.37
250+
$14.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk