Manufacturer Part #
ANT-916-CW-RAH
916 Mhz Right Angle 1/4 Wave RF/RFID Whip Antenna w/ (RP-) SMA Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-916-CW-RAH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-916-CW-RAH - Technical Attributes
Attributes Table
| Operating Frequency: | 850MHz to 970MHz |
| Gain: | 2.2dBi |
| VSWR: | 1.9 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4
$7.34
20
$7.25
50
$7.21
125
$7.16
300+
$7.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk